
Antenova A10192-U1 technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Fusca |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10192-U1 to view detailed technical specifications.
No datasheet is available for this part.
