Antenova A10194-U1 technical specifications.
| Package/Case | SMD/SMT |
| Evaluation Kit | Yes |
| Frequency | 5.9GHz |
| Length | 50mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Mixtus |
| Termination | SMA |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Antenova A10194-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.