Antenova A10204-U1 technical specifications.
| Bandwidth | 50MHz |
| Evaluation Kit | Yes |
| Frequency | 1.575GHz |
| Length | 70mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Brevis |
| Termination | SMA |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A10204-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
