Antenova A5887-U1 technical specifications.
| Frequency | 2.5GHz |
| Length | 50.1mm |
| Packaging | Bulk |
| Series | Rufa |
| Termination | SMA |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Antenova A5887-U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.