Antenova M10214-K1 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 1.57542GHz |
| Interface | USB |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Antenova M10214-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.