Antenova M10372-A1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Depth | 13mm |
| Frequency | 1.57542GHz |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RADIONOVA® |
| RoHS | Compliant |
Download the complete datasheet for Antenova M10372-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
