Anybus AB6001 technical specifications.
| Dimensions | 42 x 21 x 15mm |
| Supply Voltage | 5V |
| Max Current Consumption | 85mA |
| Operating Temperature | -40 to +85°C |
| Baud Rate | 125, 250, 500kbit/s |
| I/O Input | Max 144bytes (SSC+SCI) |
| I/O Output | Max 144bytes (SSC+SCI) |
| Device Interface | Shift register for standalone system, serial for processor connection, serial for diagnostics |
| Max I/O Data SSC | 16bytes (Input & Output) |
| Max I/O Data SCI | 128bytes (Input & Output) |
Download the complete datasheet for Anybus AB6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.