Apacer 78.A2GC8.AF00C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR3, |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apacer 78.A2GC8.AF00C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.