
Apacer 78.A2GCF.AF10C technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 2GB |
| Memory Type | DDR3 SDRAM, , DDR3 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Apacer 78.A2GCF.AF10C to view detailed technical specifications.
No datasheet is available for this part.