Apacer AP-CF064GL9FS-NR technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 64GB |
| Memory Type | CompactFlash |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Series | CFC 5-M |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP-CF064GL9FS-NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.