Industrial-grade secondary storage controller and flash memory drive, featuring an 8-terminal configuration and a 4-bit external data bus. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 2.7V to 3.6V. Packaged in a JEDEC R-XUUC-N8 compliant form factor, measuring 11mm in width and 15mm in length, with terminals positioned on the upper side.
Apacer AP-MSD01GISI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Width | 11 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Apacer AP-MSD01GISI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.