
Apacer AP16GAH321R-1 technical specifications.
| Height | 8mm |
| Length | 60.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Memory Size | 16GB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AH321 |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP16GAH321R-1 to view detailed technical specifications.
No datasheet is available for this part.
