Apacer AP4GAH326B-1 technical specifications.
| Height | 10.6mm |
| Length | 65.6mm |
| Max Operating Temperature | 60°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Series | AH326 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP4GAH326B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.