Apacer AP4GMCSH4-B technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP4GMCSH4-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.