
8GB microSD card, Class 4 speed, featuring a 3.6V operating supply voltage. This integrated circuit operates reliably across a wide temperature range, from -25°C to 85°C. Packaged in trays with 120 units per package, it includes an SD adapter for versatile connectivity.
Apacer AP8GMCSH4-B technical specifications.
| Max Operating Temperature | 85°C |
| Memory Size | 8GB |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Apacer AP8GMCSH4-B to view detailed technical specifications.
No datasheet is available for this part.
