Apaq Technology 500AVMC181M1012 technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.025Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2000mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 12.3mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Apaq Technology 500AVMC181M1012 to view detailed technical specifications.
No datasheet is available for this part.