SPDT toggle switch featuring a latched, On-On function with a 3A contact current rating at 24VDC. This panel-mount switch utilizes solder terminals and a standard round, brass, chrome-plated toggle actuator measuring 11mm. Operating across a temperature range of -40°C to 85°C, it offers an electrical life of 50,000 cycles and is RoHS compliant.
Apem 106361175 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 11mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 3A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 10600 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 106361175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
