Apem 106381175 technical specifications.
| Actuator Length | 11mm |
| Actuator Material | Brass |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem 106381175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.