
This standard round toggle switch features a silver contact material and a brass, chrome actuator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is RoHS compliant and lead free, with a voltage rating of 125V AC and 30V DC. It is designed for panel mount applications and has a SPDT throw configuration.
Apem 11136A technical specifications.
| Actuator Length | 11.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | 11000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 11136A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
