This standard round toggle switch features a brass and chrome actuator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a non-illuminated design and a solder termination. The switch is rated for 50000 cycles of electrical life and is available in a bulk packaging with 50 pieces per package. It is suitable for use in a variety of applications where a reliable and durable switch is required.
Apem 11137AK technical specifications.
| Actuator Length | 11.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bushing |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 11000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 11137AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.