Apem 11138A technical specifications.
| Actuator Length | 11.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing, Panel |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 11000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | SP3T, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 11138A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
