Apem 1202A6 technical specifications.
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1202A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.