Apem 1202NFUL-CSA technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 3@125VAC 12VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 12.25(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 1202NFUL-CSA to view detailed technical specifications.
No datasheet is available for this part.