
This panel mount switch features a silver contact material and a maximum operating temperature of 55°C. It has a current rating of 8A and a voltage rating of 125V AC. The switch is compliant with RoHS regulations and has a minimum operating temperature of -20°C. It is available in a package quantity of 40 and is packaged in bulk.
Apem 1203A2UL technical specifications.
| Actuator Diameter | 0.315inch |
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1203A2UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
