The 1203MAULCSA is a 24V DC rated panel mount switch with a current rating of 4A. It features a SPST throw configuration and off-mom switch function. The switch is designed for use in temperatures ranging from -20°C to 55°C. It is available in bulk packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200M |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |