
The 1212C2 switch from Apem features a contact current rating of 3A and a maximum operating temperature of 55°C. It has a DC rated voltage of 24V and a voltage rating of 125V AC. The switch is a single pole single throw (SPST) type with an on-mom function and is mounted on a panel. It is available in a bulk packaging with 40 units per package.
Apem 1212C2 technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Apem 1212C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
