The 1212C6 is a panel mount SPST switch with a contact current rating of 3A and a voltage rating of 125V AC. It has a DC rated voltage of 24V and an electrical life of 10000 cycles. The switch is available in a package quantity of 40 and is packaged in bulk. It is RoHS compliant and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C.
Apem 1212C6 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 3A |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1212C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.