The 1212MA switch features a 5mm chrome actuator and a silver contact material. It has a current rating of 8A and a maximum operating temperature of 55°C. The switch is rated for 10000 cycles of electrical life and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 40 and has a throw configuration of SPST.
Apem 1212MA technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Chrome |
| Contact Material | Silver |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1200M |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1212MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
