The 1212MRA switch from Apem features a current rating of 8A and a maximum operating temperature of 55°C. It is designed for on-moment applications and has a throw configuration of SPST. The switch is RoHS compliant and has a DC rated voltage of 24V. It is available in a panel mount package quantity of 40, packaged in bulk.
Apem 1212MRA technical specifications.
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1200MR |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1212MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.