The 1213C3 is a 24V DC rated, 2A current rated, SPST off-mom panel mount switch from Apem. It features a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a voltage rating of 125V AC and is available in a bulk packaging quantity of 40. It is suitable for use in applications where a high number of switching cycles is required, with an electrical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |