
The 1213C6 is a 24V DC rated, 125V AC rated, 2A current rating pushbutton switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is a single pole, single throw (SPST) switch with a panel mount configuration and a solder termination. The switch has a high electrical life of 10,000 cycles and is RoHS compliant.
Apem 1213C6 technical specifications.
| Package/Case | 125 |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
