Apem 1213C7/1 technical specifications.
| Current Rating | 2A |
| Mount | Bushing |
| Package Quantity | 40 |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213C7/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.