
The 1200M Series SPST Panel Mount Switch from Apem features a metal package, a current rating of 2A, and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and is rated for 10000 cycles of electrical life. The switch is RoHS compliant and has a voltage rating of 125V AC and 24V DC. It is available in a bulk packaging with 40 units per package.
Apem 1213MC technical specifications.
| Package/Case | Metal |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bushing |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1200M |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem 1213MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
