This SP3T toggle switch features a max current rating of 4 amps at 125VAC and 28VDC, with a max AC voltage rating of 250V. It has an electrical life of 10,000 cycles and is designed for panel mount with threads. The actuator style is a locking lever, and the termination style is a solder lug. The switch operates within a temperature range of -40°C to 85°C.
Apem 121442R-3VX778 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 121442R-3VX778 to view detailed technical specifications.
No datasheet is available for this part.