The 12144AG3VX408 is a 20.6mm locking lever toggle switch with a current rating of 4A and a voltage rating of 30V DC and 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch features a locking lever actuator made of brass and chrome, with a non-illuminated design. It has a high electrical life of 50,000 cycles and is suitable for panel mounting. The switch is available in a bulk packaging option with 10 units per package.
Apem 12144AG3VX408 technical specifications.
| Actuator Length | 20.6mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12144AG3VX408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.