This is a panel mount toggle switch with a standard round actuator made of brass and chrome, rated for 4A and 30V DC. It has a maximum operating temperature of 85°C and an electrical life of 50,000 cycles. The switch is available in a package quantity of 10 and is packaged in bulk. It is suitable for use in environments with a minimum operating temperature of -40°C.
Apem 12144AGX408 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On-On |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12144AGX408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.