The 12145AD2K-13 is a DPDT toggle switch with a round lever actuator and panel mount with threads. It has a maximum current rating of 4 amps at 125VAC or 30VDC and an electrical life of 20,000 cycles. The switch is rated for a maximum AC voltage of 250V and a maximum DC voltage of 30V. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Apem 12145AD2K-13 technical specifications.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON Mom |
| Max Current Rating | 4@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 12145AD2K-13 to view detailed technical specifications.
No datasheet is available for this part.