Apem 12146AD2GK2V technical specifications.
| Actuator Color | Black |
| Actuator Length | 19.4mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 12146AD2GK2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
