
This standard round toggle switch features a silver contact material and a brass, chrome actuator. It has a current rating of 4A and a maximum operating temperature of 85°C. The switch is designed for panel mount with threads and has a mechanical life of 150,000 cycles. It is rated for 125V AC and 30V DC and has an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
