
DPDT toggle switch with a 4A current rating and 125V AC voltage rating, featuring a non-illuminated, standard round black brass actuator with chrome plating and a 17.3mm length. This panel-mount switch offers solder termination and a straight orientation, with a DC rated voltage of 30V. It boasts an electrical life of 50,000 cycles and a mechanical life of 150,000 cycles, operating within a temperature range of -40°C to 85°C.
Apem 12146AGX408 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12146AGX408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
