
The 12146AX408 is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 4A and a voltage rating of 30V DC. The switch is designed for panel mount and has a series number of 12000. It can withstand 50000 cycles of electrical life and is available in a bulk packaging with 25 units per package.
Apem 12146AX408 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12146AX408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
