The 12147AG22X408 is a standard round toggle switch with a current rating of 4A and a maximum operating temperature of 85°C. It is designed for panel mount applications and has a DC rated voltage of 30V. The switch features a standard round actuator made of brass and chrome, with a length of 17.3mm. It has a high electrical life of 50,000 cycles and is suitable for use in a variety of applications.
Apem 12147AG22X408 technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 12000 |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12147AG22X408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.