Apem 12147X778 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 16mm |
| Length | 16mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 12147X778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.