
The 12148A toggle switch is a panel mount device with a standard round actuator made from brass and chrome materials. It features a silver contact plating and a maximum operating temperature range of -40°C to 85°C. The switch is designed for on-off-mom functionality and has a voltage rating of 125V AC and 30V DC. It is lead-free and RoHS compliant, and is available in a bulk packaging quantity of 25 units.
Apem 12148A technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 12000 |
| Switch Function | On-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12148A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
