This DPDT toggle switch features a round lever actuator and solder lug termination, with a maximum current rating of 4A at 125VAC or 30VDC and an electrical life of 50,000 cycles. It is designed for panel mount applications with threads and operates within a temperature range of -40 to 85 degrees Celsius. The switch is suitable for use in a variety of applications, including those requiring a professional-grade toggle switch with high reliability and durability.
Apem 12148A-13X408 technical specifications.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Apem 12148A-13X408 to view detailed technical specifications.
No datasheet is available for this part.