This DPDT toggle switch features a professional type configuration with a round lever actuator and solder lug termination. It has a maximum current rating of 4 amps at 125VAC and 30VDC, and a maximum AC voltage rating of 250V. The switch is designed for panel mount with threads, and has an electrical life of 20,000 cycles. It operates within a temperature range of -40°C to 85°C.
Apem 12148AD2K technical specifications.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF Mom |
| Max Current Rating | 4@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 12148AD2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.