
The 12149A is a standard round toggle switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact material with silver plating and is lead-free. The switch has a DPDT throw configuration and is rated for 125V AC and 30V DC. It is available in a panel mount with threads and is compliant with RoHS regulations.
Apem 12149A technical specifications.
| Actuator Length | 17.3mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 12000 |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem 12149A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
