This DPDT toggle switch features a locking lever actuator and a max current rating of 4A at 125VAC or 30VDC. It has a max AC voltage rating of 250V and a max DC voltage rating of 30V. The switch has an electrical life of 20,000 cycles and can operate between -40°C and 85°C. It is suitable for panel mount applications with threads.
Apem 12149AD2K-3V technical specifications.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 20000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem 12149AD2K-3V to view detailed technical specifications.
No datasheet is available for this part.