This DPDT toggle switch features a professional type configuration with a switch configuration of ON OFF ON. It has a maximum current rating of 4 amps at 125VAC and 30VDC, and a maximum AC voltage rating of 250V. The switch has an electrical life of 50,000 cycles and is terminated with solder lug connections. It is designed for panel mount applications with threads, and operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Professional |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 4@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |