This DP3T toggle switch features a locking lever actuator style and solder lug termination. It has a maximum current rating of 4 amps at 125VAC and 28VDC. The switch is rated for 10,000 electrical life cycles and operates within a temperature range of -40 to 85 degrees Celsius. The panel mount design with threads allows for secure attachment to a panel.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DP3T |
| Switch Configuration | Mom ON Mom |
| Max Current Rating | 4@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Locking Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |